
Industrial temperature grade microcontroller featuring 6MHz max frequency and 34 I/O lines. Operates from 2.2V to 5.5V supply voltage with a max supply current of 11mA. Housed in a 44-pin QFP (S-PQFP-G44) square flatpack package with gull wing terminals and 0.8mm pitch. RoHS compliant with tin terminal finish, suitable for surface mounting with a peak reflow temperature of 260°C for 10 seconds.
Checking distributor stock and pricing after the page loads.
Renesas UPD75P0016GB-3BS-MTX-A technical specifications.
| Height - Seated (Max) | 3.0226mm |
| JESD-30 Code | S-PQFP-G44 |
| JESD-609 Code | e6 |
| Length | 10mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 34 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2.2/5.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 6RPM |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 10mm |
| RoHS | Compliant |
