Industrial temperature grade 4-bit microcontroller featuring 4.19MHz operation and 40 I/O lines. This surface-mount device operates from a 2V to 6V supply voltage range with a nominal 3V. Housed in an 80-pin PQFP package with gull wing terminals and a 0.65mm pitch, it measures 14mm x 14mm x 3mm. The component utilizes MOS technology and has a maximum supply current of 12mA.
Renesas UPD75P316BGC-3B9 technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of I/O Lines | 40 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2/6V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 4.19RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD75P316BGC-3B9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.