8-bit microcontroller featuring a maximum clock frequency of 10 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and offers 67 I/O lines. It includes an 8-bit external data bus, a 16-bit address bus, and supports MROM programmability. Additional features include PWM channels and an integrated ADC. The device is housed in an 80-terminal S-PQFP-G80 package with dimensions of 12mm x 12mm.
Renesas UPD780148GK-XXX-9EU-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 67 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD780148GK-XXX-9EU-A to view detailed technical specifications.
No datasheet is available for this part.