8-bit CISC microcontroller featuring a 78K0 core. This MCU offers 60KB of ROM program memory and 2KB of RAM. It operates at up to 5 MHz, supports 55 programmable I/Os, and includes 4 timers. Power supply options range from 2.5V to 5V, with a maximum operating voltage of 5.5V. An integrated UART interface and 8 ADC channels are also present.
Renesas UPD780308GC-A52-8EU technical specifications.
| Family Name | 78K |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 5MHz |
| Maximum CPU Frequency | 5MHz |
| Device Core | 78K0 |
| Program Memory Type | ROM |
| Program Memory Size | 60KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 55 |
| Core Architecture | 78K0 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas UPD780308GC-A52-8EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.