8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 5MHz. This industrial-grade MCU offers 30 terminals in a lead-free plastic SSOP-30 package (JEDEC R-PDSO-G30) with dimensions of 9.85mm length and 6.1mm width. It supports a supply voltage range of 2.7V to 5.5V, with a nominal 5V, and includes 24 I/O lines and PWM channels. Operating temperature range spans from -40°C to 85°C.
Renesas UPD789086MC-XXX-5A4-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.85 |
| Pin Count | 30 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD789086MC-XXX-5A4-A to view detailed technical specifications.
No datasheet is available for this part.