Industrial-grade 8-bit microcontroller featuring 2048 words of MROM and 256 bytes of RAM. This microcontroller operates within an industrial temperature range of -40°C to 85°C, with a maximum clock frequency of 5 MHz. It offers 20 I/O lines and includes an Analog-to-Digital Converter (ADC). The component is housed in a 30-terminal, 0.300-inch wide SSOP-30 plastic package. Supply voltage ranges from 1.8V to 5.5V, with a nominal supply voltage of 2.7V and a maximum supply current of 5.5mA.
Renesas UPD789111AMC-XXX-5A4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.85 |
| Pin Count | 30 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.5 |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1.25 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD789111AMC-XXX-5A4 to view detailed technical specifications.
No datasheet is available for this part.