The UPD789406AGC-XXX-8BT-A microcontroller features 16384 words of ROM and 512 bytes of RAM. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 80 terminals and a supply current of up to 6 units. The JEDEC package code is S-PQFP-G80, indicating a 80-pin quad flat package. This industrial-grade microcontroller is suitable for use in demanding environments.
Renesas UPD789406AGC-XXX-8BT-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD789406AGC-XXX-8BT-A to view detailed technical specifications.
No datasheet is available for this part.