The UPD789407AGC-XXX-8BT-A microcontroller is a 80-pin quad flat no-lead package device with an industrial temperature grade. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a maximum supply current of 6 units and a ROM programmability of MROM with 24576 words and 512 bytes of RAM. The microcontroller is available in a S-PQFP-G80 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 512 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |