15MHz 8-bit CMOS microcontroller featuring 28 I/O lines and a 5V supply voltage. Industrial temperature grade operation from -40°C to 85°C with a maximum supply current of 25mA. Packaged in a 64-pin plastic DIP with through-hole mounting and a 2.54mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.7mm |
| JESD-609 Code | e0 |
| Length | 41.5mm |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Number of I/O Lines | 28 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 15RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 24.13mm |
| RoHS | Not Compliant |