
Industrial-grade CMOS microcontroller featuring a 64-pin QFP package with gull wing terminals on a 0.5mm pitch. Operates from a 2.5V power supply with a maximum supply current of 23mA. Designed for surface mounting with a peak reflow temperature of 260°C for 10 seconds. Offers an operating temperature range of -40°C to 85°C and is RoHS compliant.
Renesas UPD78F0034AYGB-8EU-A technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 8.38RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0034AYGB-8EU-A to view detailed technical specifications.
No datasheet is available for this part.
