The UPD78F0034AYGC-AB8 is a 64-pin QFP industrial CMOS microcontroller from Renesas. It operates within a temperature range of -40°C to 85°C and is powered by a 2.5V supply. The device has a maximum supply current of 23mA and is suitable for surface mount applications. The package body is made of plastic and features a gull wing terminal form with a 0.8mm pitch in a quad terminal position.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G64 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8.38RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |