The UPD78F0034AYGK-9ET is a 64-pin QFP CMOS microcontroller from Renesas, operating within an industrial temperature range of -40°C to 85°C. It has a maximum supply current of 23mA and is designed for surface mount applications. The device is packaged in a plastic QFP with a square shape and flatpack meter style, featuring tin gull wing terminals with a pitch of 0.635mm and a quad terminal position.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8.38RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |