The UPD78F0034BYGK-9ET-A is a 64-pin QFP CMOS microcontroller from Renesas. It operates at a maximum supply current of 23mA and a maximum operating temperature of 85°C. The device is RoHS compliant and has a qualification status of Not Qualified. It is available in a QFP package with a terminal pitch of 0.635mm and a terminal position of QUAD. The microcontroller is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 8RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Compliant |