8-bit CMOS microcontroller featuring a 5MHz maximum frequency and 68 I/O lines. Operates from a 2.7V to 5.5V supply voltage range, with a nominal 3V supply. Housed in an 80-pin LQFP (S-PQFP-G80) square flatpack package with gull wing terminals on a 0.65mm pitch. Suitable for industrial temperature ranges (-40°C to 85°C) with a maximum supply current of 25.7mA.
Sign in to ask questions about the Renesas UPD78F0058GC-8BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD78F0058GC-8BT technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25.7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 68 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD78F0058GC-8BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.