
80-pin TFQFP microcontroller, featuring a 5MHz maximum operating frequency and 68 I/O lines. This CMOS device operates from a 2.7V to 5.5V supply voltage range, with a nominal 3V supply. Designed for industrial temperature ranges (-40°C to 85°C), it offers a maximum supply current of 25.7mA and is RoHS compliant with a tin terminal finish. The surface-mount component has a thin profile, square shape, and a 0.5mm terminal pitch.
Renesas UPD78F0058GK-9EU-A technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 12mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25.7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 68 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 5RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0058GK-9EU-A to view detailed technical specifications.
No datasheet is available for this part.