High-performance 16-bit microcontroller featuring a 12MHz maximum frequency and 52 I/O lines. Operating across an industrial temperature range of -40°C to 85°C, this CMOS device supports supply voltages from 4.5V to 5.5V with a nominal 5V. Housed in a 64-pin TQFP square surface-mount package with a 0.65mm terminal pitch, it offers a thin profile with gull wing terminals.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e0 |
| Length | 12mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 52 |
| Package Body Material | Plastic |
| Package Code | TQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Not Compliant |