12MHz, 8-bit CMOS Flash Microcontroller (MCU) in a 64-pin TQFP package (12x12mm, 1.2mm height). Features 38 I/O lines, operating voltage range of 4V to 5.5V, and industrial temperature range of -40°C to 85°C. RoHS and REACH SVHC compliant with tin terminal finish and gull wing terminals.
Renesas UPD78F0138M2GK-9ET-A technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Length | 12mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 38 |
| Package Body Material | Plastic |
| Package Code | TQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0138M2GK-9ET-A to view detailed technical specifications.
No datasheet is available for this part.