20MHz industrial-grade microcontroller, featuring 24 I/O lines and a 5V nominal supply voltage. Operates within a -40°C to 85°C temperature range, with a maximum supply current of 5.8mA. Packaged in a 64-pin LQFP (S-PQFP-G64) with a 0.65mm terminal pitch, this surface-mount component utilizes MOS technology and is RoHS compliant.
Renesas UPD78F0363DGK-UET-A technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Length | 12mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 24 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0363DGK-UET-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.