
8-bit CISC microcontroller featuring a 78K0 core and 96KB Flash program memory. This MCU offers 5KB RAM, 40 programmable I/Os, and 7 timers. It operates at a maximum clock rate of 20 MHz and supports CSI, I2C, and UART interfaces. Packaged in a 100-pin LQFP with a 0.5mm pin pitch, it is designed for surface mounting and operates within a voltage range of 5V to 5.5V. Environmental specifications include an operating temperature range of -40°C to 85°C.
Renesas UPD78F0396GC-8EA-E3-A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Family Name | 78K |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | 78K0 |
| Program Memory Type | Flash |
| Program Memory Size | 96KB |
| RAM Size | 5KB |
| Number of Programmable I/Os | 40 |
| Core Architecture | 78K0 |
| Programmability | Yes |
| Number of Timers | 7 |
| Interface Type | CSI/I2C/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas UPD78F0396GC-8EA-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.