
Industrial-grade CMOS microcontroller featuring 30 I/O lines and a maximum operating frequency of 10MHz. Operates from a 2.7V to 5.5V supply voltage range, with nominal 3V and 2.5V power supplies. Housed in a 48-pin square QFP package (7mm x 7mm) with gull wing terminals on a 0.5mm pitch, suitable for surface mounting. Supports an industrial temperature range of -40°C to 85°C and is RoHS and REACH SVHC compliant.
Renesas UPD78F0411GA-GAM-AX technical specifications.
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e4 |
| Length | 7mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 30 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
