8-bit microcontroller featuring 16KB FLASH ROM and 768 bytes RAM. Operates at a maximum clock frequency of 10MHz, with a supply voltage range of 2.7V to 5.5V. Includes 30 I/O lines, PWM channels, and an ADC. Packaged in a 48-terminal S-PQFP-G48 (7x7mm) with an industrial temperature grade (-40°C to 85°C).
Renesas UPD78F0411GA-GAM-E2-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.