8-bit microcontroller featuring 48KB Flash memory, operating at a maximum frequency of 8MHz. This surface-mount device utilizes CMOS technology and is housed in a 64-TQFP package with a 0.4mm terminal pitch. It offers 46 I/O lines and 2 timers/counters, with an operating temperature range of -40°C to 85°C and a supply voltage range of 1.8V to 5.5V. The component is RoHS and REACH SVHC compliant, with gold terminal finish.
Renesas UPD78F0454GA-HAB-AX technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e4 |
| Length | 7mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/O Lines | 46 |
| Number of Timers/Counters | 2 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0454GA-HAB-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.