8-bit microcontroller (MCU) featuring 60KB Flash memory, operating up to 8MHz with 46 I/O lines and 2 timers/counters. This surface-mount device utilizes CMOS technology, housed in a 64-pin TFQFP package with a 0.4mm terminal pitch. It supports a wide operating voltage range of 1.8V to 5.5V and operates within an industrial temperature range of -40°C to 85°C. The component is RoHS and REACH SVHC compliant, with gold-plated gull-wing terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas UPD78F0455GA-HAB-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e4 |
| Length | 7mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/O Lines | 46 |
| Number of Timers/Counters | 2 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0455GA-HAB-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.