8-bit microcontroller featuring a 20 MHz clock speed and 24576 words of FLASH ROM with 1024 bytes of RAM. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a 4V to 5.5V supply voltage. It offers 23 I/O lines, PWM channels, and an integrated ADC, housed in a 30-terminal R-PDSO-G30 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas UPD78F0502MC(R)-5A4-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.95 |
| Pin Count | 30 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0502MC(R)-5A4-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.