
8-bit CISC microcontroller featuring 32KB Flash program memory and 1KB RAM. This surface-mount device operates at up to 20 MHz, with 23 programmable I/Os, two timers, and support for CSI, I2C, and dual UART interfaces. Housed in a 30-pin SSOP package with gull-wing leads, it offers 16 ADC channels and operates across a wide temperature range of -40°C to 85°C.
Renesas UPD78F0503MC(A)-5A4-AX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 9.85 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.3 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 78K |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | 78K0 |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 23 |
| Core Architecture | 78K0 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | CSI/I2C/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas UPD78F0503MC(A)-5A4-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.