8-bit CISC microcontroller featuring 24KB Flash memory, operating at up to 20MHz. This surface-mount device supports 3V/5V power supplies, with a voltage range of 2.7V to 5.5V and a maximum supply current of 9mA. It offers 41 I/O lines and is housed in a 48-pin LQFP package with a 0.5mm terminal pitch. Designed for industrial temperature ranges (-40°C to 110°C), this component is RoHS and REACH SVHC compliant.
Renesas UPD78F0512GA(A2)-GAM-AX technical specifications.
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e4 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 41 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0512GA(A2)-GAM-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.