This 8-bit microcontroller, housed in a 44-pin LQFP square plastic package with gull-wing terminals on a 0.8mm pitch, operates at a maximum frequency of 20MHz. It supports a supply voltage range of 2.7V to 5.5V, with a nominal 3V, and consumes a maximum supply current of 9mA. Featuring 37 I/O lines, this surface-mount component is designed for general-purpose applications and operates within an industrial temperature range of -40°C to 110°C. It is RoHS and REACH SVHC compliant, with gold terminal finish.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G44 |
| JESD-609 Code | e4 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 37 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |