
Industrial-grade CMOS microcontroller featuring a 20MHz maximum operating frequency and 37 I/O lines. Operates across a -40°C to 85°C temperature range with supply voltages from 2.7V to 5.5V. This surface-mount device utilizes a 0.8mm pitch gull-wing terminal form in a 44-pin LQFP square package. It is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Renesas UPD78F0513AGB-GAF-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD78F0513AGB-GAF-AX technical specifications.
| JESD-30 Code | S-PQFP-G44 |
| JESD-609 Code | e4 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 37 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0513AGB-GAF-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
