
8-bit microcontroller featuring a UPD78K0 CPU core, operating at a maximum frequency of 20MHz. This CMOS device is housed in a 44-pin LQFP square plastic package with gull wing terminals and a 0.8mm terminal pitch. It supports a wide operating temperature range of -40°C to 85°C and offers 37 I/O lines. Power supply requirements range from 2.7V to 5.5V, with a nominal supply voltage of 3V. This surface-mount component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas UPD78F0513AGBA-GAF-G technical specifications.
| JESD-30 Code | S-PQFP-G44 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 37 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |