
The UPD78F0514AGA-8EU-AT is a 48-pin LQFP industrial microcontroller with an 8-bit architecture and a maximum clock frequency of 5 MHz. It features 41 I/O lines and a FLASH ROM for program storage. The device operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 1.8V and 5.5V, respectively.
Renesas UPD78F0514AGA-8EU-AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.