
8-bit microcontroller featuring a UPD78K0 CPU core, built with CMOS technology. This surface-mount device operates at a maximum frequency of 20MHz and is housed in a 48-pin LFQFP plastic package with a 0.5mm terminal pitch. It supports a supply voltage range of 2.7V to 5.5V and offers 41 I/O lines. The component is rated for industrial temperature grades, with an operating temperature range of -40°C to 85°C, and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Renesas UPD78F0514AGAA-GAM-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD78F0514AGAA-GAM-G technical specifications.
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 41 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0514AGAA-GAM-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.