
8-bit CMOS microcontroller featuring a UPD78K0 CPU core, operating at a maximum frequency of 20MHz. This surface-mount device is housed in a 48-pin QFP package with a 0.5mm terminal pitch, measuring 7mm x 7mm. It supports a supply voltage range of 2.7V to 5.5V and operates within an industrial temperature range of -40°C to 85°C. With 41 I/O lines and a maximum supply current of 6.9mA, this RoHS and REACH SVHC compliant component is designed for efficient embedded applications.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 41 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |