8-bit microcontroller (MCU) with 16KB Flash memory, operating at up to 20MHz. Features 55 I/O lines, a 2.7V to 5.5V supply voltage range, and a maximum supply current of 6.9mA. Packaged in a 64-pin LFQFP (S-PQFP-G64) with a 0.4mm terminal pitch, this surface-mount component is constructed from plastic with gold terminal finish. It operates within an industrial temperature range of -40°C to 85°C and is RoHS and REACH SVHC compliant.
Renesas UPD78F0531AGA-HAB-AX technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e4 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 55 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0531AGA-HAB-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.