8-bit Flash Microcontroller, operating at a maximum clock frequency of 20MHz. Features 24576 words of Flash ROM and 1024 bytes of RAM. Includes 55 I/O lines, PWM channels, and an ADC. Housed in a 64-terminal PQFP package (14x14mm) with a temperature grade of AUTOMOTIVE, supporting operation from -40°C to 125°C. AEC-Q100 screened.
Checking distributor stock and pricing after the page loads.
Renesas UPD78F0532GC(A2)-GAL-AX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.