
Industrial-grade CMOS microcontroller featuring a 20MHz maximum operating frequency and 55 I/O lines. Operates within a 2.7V to 5.5V supply voltage range, with a nominal supply voltage of 3V. Packaged in a 12mm square LQFP (Low-Profile Quad Flat Package) with gull wing terminals on a 0.65mm pitch. Supports surface mounting and operates from -40°C to 85°C. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Renesas UPD78F0535AGK-GAJ-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD78F0535AGK-GAJ-AX technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e4 |
| Length | 12mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 55 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0535AGK-GAJ-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
