8-bit microcontroller featuring 61440 words of FLASH ROM and 1024 bytes of RAM. Operates at a maximum clock frequency of 20 MHz with a supply voltage range of 2.7V to 5.5V. Offers 71 I/O lines and includes PWM channels and an ADC. Packaged in an 80-terminal S-PQFP-G80 with an industrial temperature grade, operating from -40°C to 85°C.
Renesas UPD78F0545GK-8EU-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD78F0545GK-8EU-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.