Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas UPD78F0545GK(T)-8EU-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Density | 61440B |
| Frequency | 20MHz |
| Memory Size | 60000B |
| Number of Bits | 8 |
| RAM Size | 3072B |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD78F0545GK(T)-8EU-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.