80mm Filter Unit, a surface-mount microcontroller (MCU) featuring a 20MHz maximum frequency and operating within an industrial temperature range of -40°C to 85°C. This CMOS technology component supports a supply voltage range of 2.7V to 5.5V, with a nominal supply voltage of 3V. It offers 71 I/O lines and is housed in an 80-pin LFQFP square flatpack package with a 0.5mm terminal pitch and gull wing terminals. The unit is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Renesas UPD78F0547DAGK-GAK-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD78F0547DAGK-GAK-AX technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e4 |
| Length | 12mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 71 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0547DAGK-GAK-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.