8-bit CMOS microcontroller operating at up to 20MHz, featuring 71 I/O lines and a 2.7V to 5.5V supply voltage range. This surface-mount device is housed in an 80-pin LQFP package with a 0.65mm terminal pitch, suitable for industrial temperature ranges from -40°C to 85°C. It offers a maximum supply current of 6.9mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas UPD78F0547GC-UBT-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD78F0547GC-UBT-A technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 71 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0547GC-UBT-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.