8-bit microcontroller featuring 16KB FLASH ROM and 768 bytes RAM. Operates within an industrial temperature range of -40°C to 85°C, with a maximum clock frequency of 10MHz. Offers 16 I/O lines and supports PWM output and ADC conversion. Supplied by 1.8V to 5.5V, with a nominal supply voltage of 3V and a maximum supply current of 3.9mA. Packaged in a 20-terminal, 6.1mm x 6.5mm JEDEC R-PDSO-G20 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 6.1 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |