
CMOS microcontroller operating at up to 10MHz, featuring 23 I/O lines and a wide supply voltage range of 1.8V to 5.5V. This surface-mount device is housed in a 0.65mm pitch LSSOP package with gull-wing terminals, measuring 9.7mm in length and 6.1mm in width, with a maximum seated height of 1.4mm. It supports an industrial temperature range from -40°C to 85°C and is RoHS and REACH SVHC compliant.
Renesas UPD78F0573MC-CAB-AX technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e4 |
| Length | 9.7mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/O Lines | 23 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.