Industrial-grade 16-bit microcontroller featuring 61440 words of FLASH ROM and 3072 bytes of RAM. Operates across an industrial temperature range of -40°C to 85°C with a maximum clock frequency of 20 MHz. Equipped with 63 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Housed in an 80-terminal S-PQFP-G80 package with a 12mm x 12mm footprint, supporting a supply voltage range of 4V to 5.5V.
Checking distributor stock and pricing after the page loads.
Renesas UPD78F0849GKA-GAK-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |