
8-bit industrial temperature grade microcontroller featuring a 20-terminal R-PDSO-G20 package. Operates from 2.7V to 5.5V supply voltage with a maximum clock frequency of 20MHz. Includes 15 I/O lines, 16384 words of FLASH ROM, 768 bytes of RAM, PWM channels, and an ADC. Designed for operation between -40°C and 85°C, meeting AEC-Q100 screening.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 6.1 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |