This surface-mount microcontroller operates at a maximum frequency of 20MHz, utilizing CMOS technology. It features 38 I/O lines and a supply voltage range of 1.8V to 3.6V, with a nominal supply of 3.3V. Housed in a 48-pin TFQFP square flatpack with a thin profile and fine pitch (0.5mm terminals), the component measures 7mm in length and width, with a maximum seated height of 1.2mm. It is designed for industrial temperature ranges from -40°C to 85°C and is RoHS and REACH SVHC compliant.
Renesas UPD78F1023GA-HAA-AX technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.6mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/O Lines | 38 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 2/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.