
20MHz CMOS microcontroller featuring 55 I/O lines and a 5mm x 5mm square VFBGA package with 0.5mm terminal pitch. Operates from a 2.7V to 5.5V supply voltage range, with a nominal supply voltage of 4V and a maximum supply current of 12.5mA. Industrial temperature grade (-40°C to 85°C) and RoHS compliant with tin terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas UPD78F1146AF1-AN1-A technical specifications.
| Height - Seated (Max) | 1mm |
| JESD-609 Code | e6 |
| Length | 5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 55 |
| Package Body Material | Plastic |
| Package Code | VFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 4V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 0.5mm |
| Terminal Position | BOTTOM |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
