
Industrial-grade CMOS microcontroller featuring a 20MHz maximum frequency and 88 I/O lines. Operates across a wide temperature range of -40°C to 85°C with a supply voltage from 1.8V to 5.5V. Housed in a 100-pin LQFP rectangular surface-mount package with gull-wing terminals and a 0.65mm pitch. This component is RoHS and REACH SVHC compliant.
Renesas UPD78F1167AGF-GAS-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PQFP-G100 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Equivalence Code | QFP100,.63X.87 |
| Package Shape | Rectangular |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 2.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
