
Industrial-grade 32-bit CMOS microcontroller featuring a 20MHz maximum operating frequency and 88 I/O lines. This surface-mount device operates from a 1.8V to 5.5V supply voltage range, with a nominal supply of 2.7V. Encased in a 100-pin LQFP rectangular plastic package (20mm x 14mm x 1.6mm) with a 0.65mm terminal pitch, it supports an operating temperature range of -40°C to 85°C. The component is RoHS and REACH SVHC compliant.
Renesas UPD78F1168AGF-GAS-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PQFP-G100 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Equivalence Code | QFP100,.63X.87 |
| Package Shape | Rectangular |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 2.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
