Industrial-grade microcontroller (MCU) featuring a 10MHz maximum operating frequency and 24 I/O lines. Operates within a 4.5V to 5.5V supply voltage range, with a nominal supply of 5V and a 2.5V power supply option. Housed in a 9.85mm x 6.1mm rectangular LSSOP package with a 0.65mm terminal pitch, this surface-mount component offers a low profile of 1.4mm. It supports an industrial temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Renesas UPD78F9076MC-5A4-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD78F9076MC-5A4-A technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e6 |
| Length | 9.85mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 24 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F9076MC-5A4-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.