This surface-mount microcontroller features a 0.5mm terminal pitch in a VFBGA package, measuring 2.24mm in length and 1.93mm in width with a seated height of 0.52mm. Operating at a maximum frequency of 10MHz, it supports a supply voltage range of 4V to 5.5V and a nominal 5V supply. With 14 I/O lines and a maximum supply current of 15.2mA, this MOS technology component is rated for industrial temperatures from -40°C to 85°C and is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas UPD78F9210FH-2A2-A technical specifications.
| Height - Seated (Max) | 0.52mm |
| Length | 2.24mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 14 |
| Package Body Material | Plastic |
| Package Code | VFBGA |
| Package Shape | Rectangular |
| Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.5mm |
| Terminal Position | BOTTOM |
| Width | 1.93mm |
| RoHS | Compliant |
No datasheet is available for this part.