The UPD78F9212FH(T)-2A2-A is an 8-bit microcontroller from Renesas with 4KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 10MHz and has a temperature range of -40°C to 85°C. The device features 13 programmable I/Os and 2 timers/counters. A watchdog timer is also included for system monitoring.
Checking distributor stock and pricing after the page loads.
Renesas UPD78F9212FH(T)-2A2-A technical specifications.
| Data Bus Width | 8b |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.